306-011-421-168
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector has 11 positions in a single centerline row, offering versatility in connecting components on PCBs. Its .156-inch pitch and straight mount orientation facilitate secure and seamless installation. Operating efficiently within a wide temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-011-421-168 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 11 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-011-421-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |