| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-521-107 |
306-012-521-107
| Heilind Number: | EDA306-012-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing a versatile Card Edge Connector designed for seamless connectivity in electronic applications. This essential component features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. The connector boasts a centerline row configuration with 12 positions, ideal for efficient board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and .156-inch pitch offer easy installation. Trust in this high-quality connector for robust and stable interconnect solutions.

