| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-421-107 |
306-014-421-107
| Heilind Number: | EDA306-014-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contacts and single centerline row configuration guarantee efficient signal transfer, while the 14 positions cater to diverse connection needs. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity solutions with this high-performance Card Edge Connector.

