306-015-521-101
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a single centerline row with 15 positions and a pitch of .156 inches, it offers precise alignment for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Rest assured of its eco-friendly construction as it complies with RoHS standards. Elevate your PCB assembly process with this essential connector, a must-have for any electronic project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-015-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 15 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-015-521-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |