| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-521-101 |
306-017-521-101
| Heilind Number: | EDA306-017-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this green connector boasts a single centerline row layout, featuring 17 copper alloy contact positions for optimal signal transfer. Its UL 94V-0 thermoplastic polyester housing ensures durability, while a .156 inch pitch and straight mount orientation offer easy installation. Operating flawlessly in a wide temperature range (-40 to 105 °C), it's perfect for various industrial applications. Upgrade your system with this essential connector for efficient and secure circuitry connectivity.

