306-018-521-102

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a single centerline row with 18 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, it guarantees both reliability and environmental safety. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its quality and sustainability. Upgrade your connectivity solutions with our high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-018-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-018-521-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: