| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-420-108 |
306-027-420-108
| Heilind Number: | EDA306-027-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed with precision and performance in mind. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient conductivity. With 27 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and dependable choice for your electronic projects. Its straight mount orientation and single centerline row spacing make installation a breeze. Trust in this high-quality connector to deliver seamless connections and optimal performance in your designs.

