| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-158 |
306-033-400-158
| Heilind Number: | EDA306-033-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material. With a total of 33 positions and a single centerline row configuration, it offers seamless integration onto your PCB. The green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its 5A amperage rating and .156-inch pitch for secure and efficient power transmission.

