| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-420-107 |
306-036-420-107
| Heilind Number: | EDA306-036-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its center row configuration, along with Copper Alloy contacts, facilitates efficient signal transfer. Boasting a pitch of .156 inches and a single centerline row spacing, this connector accommodates 36 positions for versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your design with this essential component in the realm of PCB connectors.

