| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-521-102 |
306-038-521-102
| Heilind Number: | EDA306-038-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable power transmission, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a total of 38 positions, it offers ample room for secure connections. The straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand varied environmental conditions, making it an essential component for your electronics assembly needs.

