| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-521-101 |
306-041-521-101
| Heilind Number: | EDA306-041-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 41 positions, allowing for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. With a pitch of .156 inches and an amperage rating of 5A, it's perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and embrace the future of seamless data transfer with our Card Edge Connector.

