306-042-520-168

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5 A amperage and copper alloy contacts, it ensures reliable power transmission. Featuring 42 positions in a single centerline row, it offers ample connectivity options. The .156-inch pitch and straight mount orientation simplify installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-042-520-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-042-520-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: