| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-401-102 |
307-006-401-102
| Heilind Number: | EDA307-006-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of signals. Featuring a single row with six positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, this connector is a crucial component for seamless PCB connectivity.

