307-006-527-168

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

Enhance your circuit connections with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed with durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and six positions available, it offers ample connectivity options for your PCB assemblies. Its straight mount orientation and single-row design make installation a breeze, while its green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for a wide range of applications. Trust in its 5A amperage rating to deliver power efficiently, and experience seamless data transfer with every connection. Elevate your electronics projects with the superior quality and performance of our Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-006-527-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-006-527-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: