307-007-431-102

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row of seven positions, ensuring a secure link between PCBs. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating convenient installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a copper alloy contact material, it offers high conductivity, while the green color adds a touch of visual distinction. Perfect for various electronic applications, this connector is rated for 5A of amperage and operates smoothly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for a seamless integration into your systems. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-007-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-007-431-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: