| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-553-104 |
307-009-553-104
| Heilind Number: | EDA307-009-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with nine positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding industrial environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient performance even in extreme conditions. The right-angle mount orientation offers flexibility in installation, while the green color coding simplifies identification. Whether you're designing a new system or replacing existing components, this Card Edge Connector is the perfect choice for ensuring secure and stable connections.

