307-011-431-108
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and functional design for seamless integration. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row layout with 11 positions facilitates efficient PCB connections. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on circuit boards. Designed for straight-mount orientation, it simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Explore enhanced connectivity possibilities with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-011-431-108 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 11 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-011-431-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |