307-013-558-168
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a compact single-row design and a pitch of .156 inches, it offers optimal space utilization on your PCB. Boasting 13 positions for versatile connectivity, it's perfect for a wide range of electronic devices. The right-angle mount orientation allows for convenient installation, while an operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Elevate your PCB assembly with this essential connector, delivering efficiency and precision in every connection.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-013-558-168 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 13 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-013-558-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |