307-014-555-212
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures seamless power transmission, with an amperage capacity of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient data transfer across 14 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connection solutions with this high-quality connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-014-555-212 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-014-555-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |