307-015-453-112
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its Copper Alloy contacts provide efficient power transmission, while the right-angle mount orientation offers convenient installation. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Featuring 15 positions in a single row, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Trust in this robust connector for your electronics projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-015-453-112 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 15 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-015-453-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |