| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-457-103 |
307-018-457-103
| Heilind Number: | EDA307-018-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring 18 positions in a single row layout, this connector offers reliable connectivity for your electronic components. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation allows for efficient installation in tight spaces. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity setup with this versatile and dependable Card Edge Connector.

