307-018-460-201
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
Enhance connectivity in your electronic systems with our 18-position Card Edge Connector. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. Its double-row configuration offers efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration on PCBs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of industrial environments. Upgrade your connectivity solutions with this essential component for seamless data transfer and power distribution.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-018-460-201 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-018-460-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |