| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-554-107 |
307-018-554-107
| Heilind Number: | EDA307-018-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers precise and secure connections. The right-angle mount orientation allows for convenient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in demanding industrial applications. Elevate your electronic designs with this essential component.

