| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-425-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-425-108 |
307-019-425-108
| Heilind Number: | EDA307-019-425-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-425-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring reliable signal transmission. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in the green-colored connector for a robust and efficient board-to-board solution.

