| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-401-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-401-101 |
307-021-401-101
| Heilind Number: | EDA307-021-401-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-401-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row design and 21 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for straight mounting orientation, it simplifies installation. Trust in this connector for efficient and secure electronic connections in your projects.

