307-021-421-104
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a single row configuration with 21 positions, ensuring reliable data transmission. Crafted with precision, the housing material features UL 94V-0 Thermoplastic Polyester for optimal durability. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power delivery with a low amperage of 5 A. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic assemblies with this indispensable component, offering exceptional performance and longevity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-021-421-104 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-021-421-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |