| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-431-101 |
307-021-431-101
| Heilind Number: | EDA307-021-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 21 positions, ideal for efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, each copper alloy contact ensures reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in a wide operating temperature range of -40 to 105 °C. Whether for industrial or consumer applications, this connector offers a secure and high-performance solution.

