| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-457-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-457-158 |
307-021-457-158
| Heilind Number: | EDA307-021-457-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-457-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance even in demanding environments. With a single row layout and 21 copper alloy contact positions, it facilitates efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperature ranges from -40 to 105 °C, it's a reliable solution for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.

