307-021-527-178
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a touch of visual distinction while ensuring reliable performance. With a current rating of 5 A, it offers ample power handling capabilities for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and compliance with stringent safety standards. This single-row connector boasts 21 positions, facilitating efficient signal transfer between boards. The contact material, Copper Alloy, guarantees conductivity and longevity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment during installation. Its straight mount orientation simplifies assembly, and an operating temperature range of -40 to 105 °C ensures reliable operation in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-021-527-178 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-021-527-178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |