| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-547-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-547-101 |
307-021-547-101
| Heilind Number: | EDA307-021-547-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-547-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a wide operating temperature range of -40 to 105 °C. With a single row layout and 21 positions, it offers ample room for your circuitry needs. The copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mounting orientation, this connector is perfect for various electronic applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly process with this high-quality component, guaranteeing efficient and secure connections for your devices.

