| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-524-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-524-203 |
307-022-524-203
| Heilind Number: | EDA307-022-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-524-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide 22 positions for secure component attachment. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105 °C, making it ideal for various applications in electronics. Trust in this connector for optimal performance and connectivity.

