307-024-421-102
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
Enhance your PCB connectivity with our Card Edge Connector. Designed to streamline board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 24 positions, it offers ample room for secure contact points. Crafted from high-quality Copper Alloy, each connection ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Elevate your electronic assemblies with this indispensable piece, perfect for a wide range of applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-024-421-102 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 24 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-024-421-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |