| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-455-201 |
307-026-455-201
| Heilind Number: | EDA307-026-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for reliability and efficiency, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, it provides secure and efficient transmission of signals. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 26 positions offer ample connectivity options. Suitable for straight mounting, it guarantees a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Elevate your connection game with this essential component.

