| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-545-103 |
307-026-545-103
| Heilind Number: | EDA307-026-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This durable connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a pitch of .156 inches and a total of 26 positions across a single row, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of visual distinction. Whether you're working on commercial or industrial projects, this connector, rated for an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Its straight mount orientation and compact form factor make it easy to install, saving you time and effort during assembly. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connection needs.

