| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-555-207 |
307-026-555-207
| Heilind Number: | EDA307-026-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board linking in electronic assemblies. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures secure attachment. With two rows of 26 positions each, it offers ample space for multiple connections, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. The copper alloy contacts provide efficient signal transmission, supporting an amperage of 5A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality Card Edge Connector.

