307-027-457-101

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in diverse operating environments. With a single row configuration and 27 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation facilitates space-saving installation, ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and robust solution for your interconnection needs. Trust in its performance to streamline your electronic projects with efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-027-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-027-457-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: