| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-527-104 |
307-028-527-104
| Heilind Number: | EDA307-028-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. With a single row design and 28 positions, it offers efficient and reliable connectivity for your electronic devices. The connector features high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it simplifies installation and maintenance processes. Trust in this green-colored connector to deliver a consistent 5A current, meeting your power requirements with precision. Upgrade your connectivity solutions with this essential component.

