| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-559-112 |
307-029-559-112
| Heilind Number: | EDA307-029-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-term performance. With a single row layout and 29 positions, it offers seamless board-to-board connection. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for right-angle mounting, it suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your connectivity needs. Elevate your PCB assembly with this high-quality Card Edge Connector.

