307-030-531-104

Heilind Number:EDA307-030-531-104
Manufacturer:EDAC
Manufacturer Number:307-030-531-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-030-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-030-531-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a single row design, featuring 30 positions for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections.