| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-441-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-441-101 |
307-031-441-101
| Heilind Number: | EDA307-031-441-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-441-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row design with 31 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, even in demanding environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.

