307-032-422-268

Heilind Number:EDA307-032-422-268
Manufacturer:EDAC
Manufacturer Number:307-032-422-268
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-032-422-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-032-422-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. With a green color finish and straight mount orientation, it offers easy identification and installation. Featuring two rows of 32 positions each, and a pitch of .156 in, it facilitates efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for use in various industrial environments. Upgrade your setup with this essential component for optimal performance and longevity.