307-032-501-101

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row configuration with 32 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. Suitable for a wide range of applications, from consumer electronics to industrial equipment, this connector is a must-have component for any PCB assembly project. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Trust in its quality and performance to optimize connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-032-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-032-501-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: