| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-458-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-458-101 |
307-033-458-101
| Heilind Number: | EDA307-033-458-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-458-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a single row layout with 33 positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Featuring Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility in installation and performance. Elevate your electronics with this essential component.

