| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-558-104 |
307-033-558-104
| Heilind Number: | EDA307-033-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a single row with 33 positions, allowing for seamless board-to-board integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both reliability and eco-friendliness. Each contact is made of high-quality Copper Alloy, ensuring efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is facilitated. Its right-angle mount orientation caters to space-saving requirements, while a wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.

