| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-447-101 |
307-034-447-101
| Heilind Number: | EDA307-034-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 34 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB layout. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this straight-mount connector is a must-have for your next project. Elevate your PCB assembly process with this essential component, providing efficient and secure connections for optimal performance.

