| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-203 |
307-034-558-203
| Heilind Number: | EDA307-034-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a double-row layout with 34 positions for versatile connectivity options. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance in varying environmental conditions. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Ideal for a wide range of applications, this Card Edge Connector is a must-have component for your electronic projects.

