| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-455-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-455-212 |
307-036-455-212
| Heilind Number: | EDA307-036-455-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-455-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB setup with our Card Edge Connector, designed for seamless integration and performance. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows and 36 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment to your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your Board To Board connections with this essential component, a must-have for any electronics enthusiast or professional.

