| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-540-202 |
307-036-540-202
| Heilind Number: | EDA307-036-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-540-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, it features two rows for efficient data transmission, with a total of 36 positions to accommodate multiple connections. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Its copper alloy contacts guarantee secure and stable performance, while the green color adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity and compatibility with various PCB layouts. Suitable for straight mounting orientation, it's a must-have for industrial and electronic applications, providing a seamless and robust connectivity solution. Elevate your PCB design with this high-quality Card Edge Connector.

