| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-208 |
307-036-558-208
| Heilind Number: | EDA307-036-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This green-hued connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row configuration and 36 positions, it ensures reliable signal transmission in high-density applications. The right-angle mount orientation offers flexibility in board layout, and with a current rating of 5 A, it's suitable for various power and signal requirements. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding environments. Elevate your connectivity game with this essential component, perfect for your next project.

