| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-521-101 |
307-039-521-101
| Heilind Number: | EDA307-039-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 39 positions, it offers ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, the contact material ensures reliable and efficient power transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to its application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic systems. Elevate your PCB connectivity with this essential component.

